Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9911406 :: LED CLAS P ADV 3.8 W E14, EEC A+


OSR 9911406

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.2 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 82 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 65.78 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED SUPERSTAR CLAS P25 5 W ADV E14 frosted blister box (dimmable)

Product benefits

Lower heat generation (compared to standard reference product)
Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for conventional bulbs

Areas of application

General lighting
Domestic applications

Product features

Professional LED bulbs for mains voltage
Available with screw cap E14 and E27
Dimmable (with many commercially available dimmers, see also www.osram.de/dim)
Mercury-free bulbs



Manufacturer : OSRAM
Factory number : 4052899911406
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.2 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 82 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 65.78 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual