reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9900899 :: LED CLAS B25 ADV 6 W E14, EEC A+, clear


OSR 9900899

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED candle
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 38 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 370 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED SUPERSTAR CLAS B25 ADV 6 W E14 clear sparkling blister pack (dimmable)

Lower heat generation (compared to standard reference product)
Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for conventional bulbs

Areas of application

General lighting
Domestic applications
Chandeliers

Product features

Professional LED bulbs for mains voltage
Dimmable (in many commercially available dimmers, see also www.osram.de/dim)
Good colour reproduction (RA 80) and colour stability over the whole life of the bulb
Base: E14
Mercury-free bulbs



Manufacturer : OSRAM
Factory number : 4052899900899
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED candle
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 38 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 370 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual