Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961906 :: LED Retrofit, 4 W, E14, clear


OSR 899961906

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 35 mm
    • Length
    • 119 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 117 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Clear lamps with innovative LED filament technology, LED alternative to conventional lamps, Beam angle up to 360°, Mercury-free lamps
Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Simple replacement for classic lamps thanksto compact full-glass design, Instant 100 % light, no warm-up time, Good all-around light distribution,Applications: Ideal for decorative fixtures, Domestic applications,General illumination, Outdoor applications only in suitable luminaires



Manufacturer : OSRAM
Factory number : 4052899961906
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 35 mm
    • Length
    • 119 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 117 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual