0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899959163 :: LED- Retrofit DIM, 5 W, E14


OSR 899959163

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 15000 h
    • Ø
    • 35 mm
    • Length
    • 97 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
LED light bulb in retrofit glass design - high quality replacement for a 40 watt dimmable candle bulb , E14 , significantly longer lifetime compared to conventional incandescent lamps , LED lamp Classic B Look , filament , clear bulb Applications: Ideal for decorative fixtures, Domestic applications,General illumination, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899959163
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 15000 h
    • Ø
    • 35 mm
    • Length
    • 97 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual