Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899400306 :: LED Retrofit, 1,3W, E14, clear


OSR 899400306

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 136 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 95 lm
    • Switching Cycles
    • 100000
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 68 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
LED candle lamp retrofit Glasdesign filament - high quality replacement for a 15 watt candle lamp , E14 , longer lifetime compared to conventional incandescent lamps , LED lamp Classic B Look , filament , clear bulb Applications:Indoor,For outdoor applications and operation in damp locations special approved fixture are requiredLuminous


Manufacturer : OSRAM
Factory number : 4052899400306
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 136 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 95 lm
    • Switching Cycles
    • 100000
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 68 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual