0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 1980380 :: LED CLAS P ADV 3.8W E14, clear, EEC A+

Item-No.: OSR 1980380
€6,80
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

OSR 1980380

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • P25
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 62.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED SUPERSTAR CLAS P25 5 W ADV E14 clear sparkling, blister box (dimmable)

Product benefits

Lower heat generation (compared to standard reference product)
Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for conventional bulbs

Areas of application

General lighting
Domestic applications

Product features

Professional LED bulbs for mains voltage
Available with screw cap E14 and E27
Dimmable (with many commercially available dimmers, see also www.osram.de/dim)
Mercury-free bulbs
Service life: up to 25,000 h



Manufacturer : OSRAM
Factory number : 4008321980380
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • P25
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 62.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual