reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LE14CAND003 :: Dimmable LED bulb, candle design E14 5.5 W 350 lm 2700 K, EEC A+

Item-No.: HQ LE14CAND003
€4,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HQ LE14CAND003

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • Yes
    • Average rated life
    • 15000 h
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 63.6 lm/W
  • Electrical values
    • Voltage
    • 230 V

Dimmable, candle design LED bulb with E14 fitting, 350 lumens and ultra-low power consumption of 5.5 W as a replacement for conventional 32-W bulbs for immediate energy savings.

It emits a warm white light with a colour temperature of 2700 Kelvin.



Manufacturer : HQ
Factory number : HQLE14CAND003
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • Yes
    • Average rated life
    • 15000 h
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 63.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual