reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16758 :: LED light bulb, pear-shaped, 2.8 W, 230 lm, EEC A+

SAVE34%
Item-No.: HEIT 16758
€3,95



Bargain Item!
Limited amount available.

HEIT 16758

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Drip
    • Type
    • Round LED bulbs
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.8 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 72 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 82 lm/W
  • Electrical values
    • Voltage
    • 230 V
23 warm white SMD LEDs, 2.8W, 230 lm

• Opal glass bulbs
• Beam angle 300°
• Energy efficiency class A+
• Service life 15,000 hours
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat development

Technical data:
230 V AC, E14, 23 SMD LEDs,
2.8 W, warm white, 2700 Kelvin,
230 lumen, 300°, not
dimmable, service life 15,000
hours, CRI 80
Product dimensions
Diameter: 45mm, length: 72mm



Manufacturer : HEITRONIC
Factory number : 16758
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Drip
    • Type
    • Round LED bulbs
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.8 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 72 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 82 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual