0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16730 :: LED bulb, candle-shaped, 4 W, 320 lm, EEC A+

SAVE28%
Item-No.: HEIT 16730
€3,95



Bargain Item!
Limited amount available.

HEIT 16730

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 37 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 224 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 260 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
8 warm white SMD LEDs, 4 W, 320 lm
• Opal glass bulbs
• Beam angle 260°
• Service life 25,000 hours
• Ceramic housing
• Energy-saving LED technology
• Minimises CO2 emissions
• Minimal heat development

Technical data:
230 V AC, E14, 8 SMD LEDs, 3 W,
warm white, 2700 Kelvin, 320 lumen,
200°, not dimmable, service life
25,000 hours, CRI>80
Product dimensions:
Diameter: 37 mm, length: 100 mm
Energy efficiency class A+



Manufacturer : HEITRONIC
Factory number : 16730
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 37 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 224 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 260 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual