reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16428 :: LED bulb, E14, 6 W, warm white, reflector, EEC A+


HEIT 16428

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 86 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spotlight
    • Socket
    • E14
    • Assembly
    • 20 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Lighting
    • lumens per watt
    • 93 lm/W

• 34 warm white COB LEDs, 6 W, 470 lm
• Protective glass: opal
• Beam angle: 120°
• Energy efficiency class: A+
• Service life: 25,000 hours
• Plastic housing
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat generation

Technical data:
230 V AC, E14, 34 COB LED, 6 W,
470 lm, 2700 K, 120°, CRI > 80
Product dimensions
Length: 86 mm, Ø 50 mm



Manufacturer : HEITRONIC
Factory number : 16428
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 86 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spotlight
    • Socket
    • E14
    • Assembly
    • 20 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Lighting
    • lumens per watt
    • 93 lm/W
Datasheet/manual