reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16200 :: LED refrigerator lamp, 1.5 W, warm white, EEC A+


HEIT 16200

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Soldering iron
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 1.5 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 23 mm
    • Length
    • 75 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 84 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V

  • 10 warm white SMD LEDs, 1.5W, 120 lumens

  • Opal version

  • Beam angle: 300°

  • Energy efficiency class: A++

  • Service life: 20,000 hours

  • Energy-saving LED technology

  • Minimises CO2 emissions

  • Minimal heat generation

  • For use in refrigerators




Manufacturer : HEITRONIC
Factory number : 16200
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Soldering iron
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 1.5 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 23 mm
    • Length
    • 75 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 84 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual