Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL ECS1415-WW :: LED Spot E14 warm white, 4.8 W, 450lm, EEK A


GL ECS1415-WW

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 5.0 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 340 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Light intensity
    • 163 cd
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
    • power factor
    • 0.46
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Protection class IP40

Ultra-bright JDD ceramic-LED-Spot

• Optimized heat dissipation with ceramic case
• Low power consumption with high efficiency
• High room illumination by 110° angle
• Universal use of mounting frame (fixtures) with protective front glass
• Low profile with 50mm front diameter



Manufacturer : GREENLED
Factory number : 0018
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 5.0 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 340 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Light intensity
    • 163 cd
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
    • power factor
    • 0.46
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Protection class IP40
Datasheet/manual