Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL E14 3567 :: GreenLED tubular lamp, matt E14 6 W 510 lm 3000 K


GL E14 3567

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 540 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 40 mm
    • Length
    • 118 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 432 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • >80 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 90 lm/W
  • Electrical values
    • Voltage
    • 230 V

E14 LED tubular lamp with SMD LEDs and glass bulbs, matt



Manufacturer : GREENLED
Factory number : 3567
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 540 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 40 mm
    • Length
    • 118 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 432 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • >80 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 90 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual