Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL E14 0313 :: LED candle E14


GL E14 0313

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 325 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 29 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 39 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 256 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • >240 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81.3 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V
E14 candle bulb replacement with high light intensity. Light colour: warm tone. Frosted safety glass. C37 standard design


Manufacturer : GREENLED
Factory number : 0313
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 325 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 29 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 39 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 256 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • >240 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81.3 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual