reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL E14 0138 :: LED mini design, E14


GL E14 0138

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 100 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 1.5 W
    • Comparison of conventional light bulb
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 23 mm
    • Length
    • 52 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 70 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >240 °
    • Lamp type
    • T26
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 66.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
E14 base in T26 mini design with IP 65 protection class. Weighs around just 11 grams. Designed like a conventional incandescent bulb. 1.5 W replaces 10 W incandescent bulb.

Energy-saving and ideal for use in refrigerators, cupboards, display cabinets, TV backlights, sewing machines, nightlights and general lighting.

High level of reliability thanks to the latest AC LED technology. Good space illumination due to wide beam angle. Light colour: warm tone.

Also suitable for 230-VDC emergency power supply (DC voltage)



Manufacturer : GREENLED
Factory number : 138
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 100 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 1.5 W
    • Comparison of conventional light bulb
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 23 mm
    • Length
    • 52 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 70 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >240 °
    • Lamp type
    • T26
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 66.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual