Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL E14 0038 :: Greenled LED mini tubular light bulb E14


GL E14 0038

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 240 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 24 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 27 mm
    • Length
    • 62 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 192 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 96 lm/W
  • Electrical values
    • Voltage
    • 230 V
E14 JDD tubular light bulb in mini design with high light intensity. Light colour: warm tone.

Universal application for recessed spotlights or lights. 4-Pi room spotlight.



Manufacturer : GREENLED
Factory number : 0038
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 240 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 24 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 27 mm
    • Length
    • 62 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 192 lm
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 96 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual