reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44246 :: Goobay Filament-LED candle, 4 W


GB 44246

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 12500
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 98 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 117.5 lm/W
Base E14, replace 40 W

shines like an incandescent bub with a beam angle of 300°
warm white light with 2700 K like an incandescent bulb
90 % less energy consumption compared to standard lamps
true, natural colors thanks to 80 Ra
does not get hot and is immediately bright when switched on
very long service life of up to 12,5 years



Manufacturer : GOOBAY
Factory number : 44246
Package weight : 0.027 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 12500
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 98 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 117.5 lm/W
Datasheet/manual