Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44243 :: Goobay Filament-LED globe, 2 W


GB 44243

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 76 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 125 lm/W
  • Electrical values
    • Voltage
    • 230 V
Base E14, replace 25 W

shines like an incandescent bub with a beam angle of 300°
warm white light with 2700 K like an incandescent bulb
92 % less energy consumption compared to standard lamps
true, natural colors thanks to 80 Ra
does not get hot and is immediately bright when switched on
very long service life of up to 12,5 years



Manufacturer : GOOBAY
Factory number : 44243
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 76 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 125 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual