reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30567 :: LED refrigerator lamp 3W warm white EEK A+


GB 30567

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 220 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3 W
    • Comparison of conventional light bulb
    • 24 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 23 mm
    • Length
    • 72 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 165 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 73 lm/W
  • Electrical values
    • Voltage
    • 230 V

L socket E14, replaces 24 W, splash-proof

• Suitable for refrigerators and freezers and furniture
• Warm white light with 2700K as with a filament bulb
• 88% less energy compared to standard lamps
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30567
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 220 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3 W
    • Comparison of conventional light bulb
    • 24 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 23 mm
    • Length
    • 72 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 165 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 73 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual