0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30566 :: LED refrigerator lamp, 1.2 W, cool white, EEK A+


GB 30566

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Soldering iron
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Neutral white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 80 lm
    • Color temperature
    • 5500 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 25 mm
    • Length
    • 62 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 84 Ra
    • Light flux maintenance
    • 60 lm
    • Switching Cycles
    • 50000
    • Ignition time
    • <0.25 s
    • Lead time
    • 0.01 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66.7 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V
    • Approval
    • IP54
E14 socket replaces 10 W, splash-proof

• Cool white light shines as bright as daylight with 5500 K
• 88% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks 84RA
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30566
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Soldering iron
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Neutral white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 80 lm
    • Color temperature
    • 5500 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 25 mm
    • Length
    • 62 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 84 Ra
    • Light flux maintenance
    • 60 lm
    • Switching Cycles
    • 50000
    • Ignition time
    • <0.25 s
    • Lead time
    • 0.01 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66.7 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V
    • Approval
    • IP54
Datasheet/manual