Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30531 :: Goobay LED full-glas candle, 3 W, 330° beam angle


GB 30531

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 35 mm
    • Length
    • 98 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 200 lm
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 330 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 83.3 lm/W
  • Electrical values
    • Voltage
    • 230 V
Base E14, replace 25 W

shines like an incandescent bub with a beam angle of 330°
warm white light with 2700 K like an incandescent bulb
88 % less energy consumption compared to standard lamps
true, natural colors thanks to 80 Ra
does not get hot and is immediately bright when switched on
very long service life of up to 12,5 years



Manufacturer : GOOBAY
Factory number : 30531
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 35 mm
    • Length
    • 98 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 200 lm
    • Switching Cycles
    • 12500
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 330 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 83.3 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual