reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30290 :: LED candle E14, 4 W, 320 lm ww, EEK A+


GB 30290

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED candle
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4.5 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 35 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71.1 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V

Warm white light with 2700K as with a filament bulb
84% less energy compared to standard lamps
Pristine and natural colour reproduction thanks to 84RA
Does not get hot and is immediately bright when switched on
Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30290
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED candle
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4.5 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 35 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71.1 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual