Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HE27CLAS005 :: Spherical shape E27 70 W 1,200 lm 2800 K, EEC D


HQ HE27CLAS005

  • Product Description
  • Technical information
  • General
    • Assembly
    • Globe
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 70 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 56 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 70 kWh/1.000 h
    • Light flux maintenance
    • 1020 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 70 W
  • Measures
    • Length
    • 97 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 17.14 lm/W
  • Electrical values
    • Voltage
    • 230 V

Spherical halogen lamp with E27 fitting, 1,200 lumens and a power consumption of 70 watts.
It emits a warm white light with a colour temperature of 2800 Kelvin.

Product features

Replacement for 100 W power
Energy class D
Colour temperature: 2800 K
Lamp shape: ball
Lamp type: halogen
Service life: 2000 h
Output 70 W
Light colour: warm white
Lumens: 1200 lm
Fitting: E27
Voltage: 230 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Diameter: 56 mm
Energy consumption:70 kWh/1000 h
Glass type: clear
Height: 97 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.85
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHE27CLAS005
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Globe
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 70 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 56 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 70 kWh/1.000 h
    • Light flux maintenance
    • 1020 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 70 W
  • Measures
    • Length
    • 97 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 17.14 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual