reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16104 :: JDD halogen lamp, 80 W

Item-No.: HEIT 16104
€3,60
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HEIT 16104

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 80 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 68 lm
    • Ø
    • 32 mm
    • Comparison of conventional light bulb
    • 103 W
    • Nominal capacity
    • 80 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 105 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 80 W
  • Lighting
    • Rated lighting current
    • 1380 lm
    • lumens per watt
    • 17.25 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27

  • 80 W warm white, 1380 lumen

  • Dimmable

  • Energy efficiency class D

  • Service life: 2000 hours

  • UV stop

  • Clear design

  • Lower wattage — more light!




Manufacturer : HEITRONIC
Factory number : 16104
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 80 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 68 lm
    • Ø
    • 32 mm
    • Comparison of conventional light bulb
    • 103 W
    • Nominal capacity
    • 80 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 105 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 80 W
  • Lighting
    • Rated lighting current
    • 1380 lm
    • lumens per watt
    • 17.25 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27
Datasheet/manual