Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 205 E27 :: Osram Halolux Ceram ECO 205W, EEC C


HAL 205 E27

  • Product Description
  • Technical information
  • General
    • Assembly
    • Cylinder
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Model
    • HALOLUX CERAM ECO
    • Type
    • Halogen lamp
    • Socket
    • E27
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 4200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 205 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 32 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 205 kWh/1.000 h
    • Light flux maintenance
    • 3570 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 205 W
  • Measures
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 20 lm/W
  • Electrical values
    • Voltage
    • 230 V

The slim one for small light fixtures

With its slender shape, HALOLUX CERAM ECO is ideal for thin and compact light fixtures.

It impresses with its pure, natural halogen light and is therefore the perfect high intensity lamp for modern, sophisticated light fixtures.

• Energy efficiency class: C
• Luminous flux: 4200 lm
• Energy consumption: 205 kWh/1000 h
• Service life: 2000 h

• Compact design
• Best light quality
• Light colour: pure, natural halogen light
• Perfect colour rendering (Ra = 100)
• Dimmable
• Light immediately (0s = 100% light)
• Mercury-free and no electronics
• UV filter
• Easy to dispose of as household waste



Manufacturer : OSRAM
Factory number : 4008321393944
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Cylinder
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Model
    • HALOLUX CERAM ECO
    • Type
    • Halogen lamp
    • Socket
    • E27
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 4200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 205 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 32 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 205 kWh/1.000 h
    • Light flux maintenance
    • 3570 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 205 W
  • Measures
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 20 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual