reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 100 E14 KL :: High-voltage halogen lamp, 230V, EEC E


HAL 100 E14 KL

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • E
  • Lamp properties
    • weighted consumtion
    • 100 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 80 lm
    • Ø
    • 14 mm
    • Nominal capacity
    • 100 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 168 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 100 W
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 18 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E14

High-voltage halogen, 230V.

• Energy efficiency class: E
• Energy consumption: 100 kWh/1000 h
• Service life: 2,000 h



Manufacturer : BARTHELME
Factory number : 19610014
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • E
  • Lamp properties
    • weighted consumtion
    • 100 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 80 lm
    • Ø
    • 14 mm
    • Nominal capacity
    • 100 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Length
    • 168 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 100 W
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 18 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E14
Datasheet/manual