Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUMILUX 8W-840 :: Energy-saving lamp, 8 W, G5 fitting, short, EEC B


LUMILUX 8W-840

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tube
    • Mercury content
    • 2.6 mg
    • Model
    • LUMILUX
    • Type
    • Energy-saving bulb
    • Socket
    • G5
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 430 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 8 W
    • Dimmable
    • No
    • Average rated life
    • 5600 h
    • Ø
    • 16 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 53.75 lm
    • Duration of life
    • 5600 h
    • Lead time
    • <60 s
    • Rated power input
    • 8 W
  • Measures
    • Length
    • 288 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 53.8 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 8 W
LUMILUX T5 short tube, G5 fitting, 8 W

• Energy efficiency class: B
• Luminous flux: 430 lm
• Energy consumption: 8 kWh/1000 hrs
• Service life: 5600 hrs

EEI - energy efficiency class B

Base (standard designation) G5


Electrical data
Nominal wattage 8 W
Design capacity 8 W

Dimensions and weight
Tube diameter 16 mm
Length with fitting but without fitting pin 288 mm


Photometric data
Light colour as per EN 12464-1 LUMILUX Cool White
Light colour 840
Colour rendering index Ra: 80 - 89



Manufacturer : OSRAM
Factory number : 4050300241623
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tube
    • Mercury content
    • 2.6 mg
    • Model
    • LUMILUX
    • Type
    • Energy-saving bulb
    • Socket
    • G5
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 430 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 8 W
    • Dimmable
    • No
    • Average rated life
    • 5600 h
    • Ø
    • 16 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light flux maintenance
    • 53.75 lm
    • Duration of life
    • 5600 h
    • Lead time
    • <60 s
    • Rated power input
    • 8 W
  • Measures
    • Length
    • 288 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 53.8 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 8 W
Datasheet/manual