Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 7W-2G7 :: Energy-saving lamp, 7 W, cool white, 4-pin, 4000°K, EEK B


EL 7W-2G7

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX
    • Type
    • Energy-saving bulb
    • Socket
    • 2G7
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 7 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 12 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 7 kWh/1.000 h
    • Light flux maintenance
    • 304 lm
    • Duration of life
    • 10000 h
    • Lead time
    • <60 s
    • Rated power input
    • 7 W
  • Measures
    • Length
    • 114 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 57.1 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 7 W
  • Specials
    • Specification
    • 4-pin

Energy-saving lamp, 7 watt

More lighting comfort and creative scope
OSRAM DULUX S/E can be operated with batteries, solar power and mains power. They are suitable for both the high-voltage and low-voltage areas, such as with ACCUTRONIC. In addition, they can be dimmed fully. In design and performance, the lamps comply with the proven OSRAM DULUX S basic types.

• Energy efficiency class: B
• Luminous flux: 400 lm
• Energy consumption: 7 kWh/1000 h
• Service life: 10,000 h



Manufacturer : OSRAM
Factory number : 4050300020167
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX
    • Type
    • Energy-saving bulb
    • Socket
    • 2G7
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 7 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 12 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 7 kWh/1.000 h
    • Light flux maintenance
    • 304 lm
    • Duration of life
    • 10000 h
    • Lead time
    • <60 s
    • Rated power input
    • 7 W
  • Measures
    • Length
    • 114 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 57.1 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 7 W
  • Specials
    • Specification
    • 4-pin