Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DULUX 18L-21 :: Energy saving bulb, 18 W, 2G11, 4000°K, EEK B


DULUX 18L-21

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX
    • Type
    • Energy-saving bulb
    • Socket
    • 2G11
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 17.5 mm
    • Color rendering
    • 80 … 89 Ra
    • weighted consumtion
    • 18 kWh/1.000 h
    • Light flux maintenance
    • 960 lm
    • Duration of life
    • 7500 h
    • Lead time
    • <60 s
    • Rated power input
    • 18 W
  • Measures
    • Length
    • 217 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 66.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 18 W
  • Specials
    • Specification
    • 4-pin

Luminous flux and power consumption similar to rod-shaped L-bulbs, but less than half as long and more compact than U bulbs and ring bulbs

• Energy efficiency class: B
• Luminous flux: 1200 lm
• Energy consumption: 18 kWh/1000 h
• Service life: 10,000 h

For conventional operation with conventional ballast units and starters

Single-ended 4-pin socket 2G11

Integral electronic ballast for wonderfully comfortable lighting

Lumilux cool white (840)



Manufacturer : OSRAM
Factory number : 4050300010724
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX
    • Type
    • Energy-saving bulb
    • Socket
    • 2G11
    • Colour
    • Neutral white
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 17.5 mm
    • Color rendering
    • 80 … 89 Ra
    • weighted consumtion
    • 18 kWh/1.000 h
    • Light flux maintenance
    • 960 lm
    • Duration of life
    • 7500 h
    • Lead time
    • <60 s
    • Rated power input
    • 18 W
  • Measures
    • Length
    • 217 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 66.7 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 18 W
  • Specials
    • Specification
    • 4-pin