• Light current

  • Color temperature

  • Nominal capacity

  • Dimmable

  • Average rated life

  • Ø

  • Length


  • Socket 2G7/2G11

  •  1 - 3 of  3  items. 
 
  • Assembly:

    Soldering iron

  • Light current:

    1200 lm

  • Color temperature:

    4000 K

  • Nominal capacity:

    18 W

  • Dimmable:

    No

  • Average rated life:

    10000 h

  • Ø:

    17.5 mm

  • Length:

    217 mm

  • Color rendering:

    80 … 89 Ra

  • Energy Efficiency:

    B

  • weighted consumtion:

    18 kWh/1.000 h

  • lumens per watt:

    66.7 lm/W

  • Voltage:

    230 V

  • Light flux maintenance:

    960 lm

  • Duration of life:

    7500 h

  • Lead time:

    <60 s

  • Mercury content:

    1.4 mg

  • Rated power input:

    18 W

  • Model:

    DULUX

  • Type:

    Energy-saving bulb

  • Socket:

    2G11

  • Specification:

    4-pin

  • Colour:

    Neutral white

  • Performance:

    18 W

Weight incl.:

0.087 kg

 
  • Assembly:

    Soldering iron

  • Light current:

    400 lm

  • Color temperature:

    4000 K

  • Nominal capacity:

    7 W

  • Dimmable:

    No

  • Average rated life:

    10000 h

  • Ø:

    12 mm

  • Length:

    114 mm

  • Color rendering:

    80 - 89 Ra

  • Energy Efficiency:

    B

  • weighted consumtion:

    7 kWh/1.000 h

  • lumens per watt:

    57.1 lm/W

  • Voltage:

    230 V

  • Light flux maintenance:

    304 lm

  • Duration of life:

    10000 h

  • Lead time:

    <60 s

  • Mercury content:

    1.4 mg

  • Rated power input:

    7 W

  • Model:

    DULUX

  • Type:

    Energy-saving bulb

  • Socket:

    2G7

  • Specification:

    4-pin

  • Colour:

    Neutral white

  • Performance:

    7 W

Weight incl.:

0.029 kg

 
  • Assembly:

    Tube

  • Light current:

    430 lm

  • Color temperature:

    4000 K

  • Nominal capacity:

    8 W

  • Dimmable:

    No

  • Average rated life:

    5600 h

  • Ø:

    16 mm

  • Length:

    288 mm

  • Color rendering:

    80 - 89 Ra

  • Energy Efficiency:

    B

  • weighted consumtion:

    8 kWh/1.000 h

  • lumens per watt:

    53.8 lm/W

  • Voltage:

    230 V

  • Light flux maintenance:

    53.75 lm

  • Duration of life:

    5600 h

  • Lead time:

    <60 s

  • Mercury content:

    2.6 mg

  • Rated power input:

    8 W

  • Model:

    LUMILUX

  • Type:

    Energy-saving bulb

  • Socket:

    G5

  • Colour:

    Neutral white

  • Performance:

    8 W

Weight incl.:

0.035 kg