Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW RMAG4 :: Smoke detector mounting kit, 7 cm diameter, magnetic


SW RMAG4

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
  • Measures
    • Ø
    • 70 mm

Smoke detectors can be mounted anywhere, without the need for any tools.

Improved holding force of 2.1 kg
New shape prevents lateral slippage

Quick and easy smoke detector installation without having to bother with screws or drills.

  • Fits almost all smoke detectors

  • Brand-manufactured double-sided adhesive tape

  • No drilling required, designed specifically for boats or special ceilings (concrete)

  • Quick and clean installation

  • Diameter of mounting plate: 7 cm

  • Min. detector diameter: 8 cm

  • Assembly: fit below ceiling

  • Not suitable for: vinyl flooring, styrofoam or non-stick or silicone coatings




Manufacturer : SMARTWARES
Factory number : RMAG4
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
  • Measures
    • Ø
    • 70 mm
Datasheet/manual