Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM INVISIBLE 5 :: Design — mini smoke detector, five-year battery, EN14604


RM INVISIBLE 5

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 5 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (CR2)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 40 mm
    • Height
    • 40 mm
The Cautiex smoke detector is a stand-alone smoke detector for private homes, residential areas, motor homes and caravans.

Smoke detectors are not able to either prevent the outbreak of fire or to extinguish it. They are designed to give you adequate warning of fatal smoke, which develops during a fire, and to give you sufficient time to escape.

SENSOR TYPE
The Cautiex smoke detector is a photoelectric smoke detector based on infrared technology. Radioactivity is not used to detect smoke, which makes this device environmentally friendly.
The Cautiex smoke detector cannot detect either heat or fire.
In order to reliably detect smoke, the smoke from the fire must be able to reach the sensor chamber in the Cautiex smoke detector.

BATTERY TYPE
• CR2 3-V lithium battery/850 mAh (changeable)

The smoke detector is equipped with a CR2 3-V lithium battery, which is designed to power the smoke detector for five years. In order to prevent malfunctions NEVER use any other battery type.



Manufacturer : CAUTIEX
Factory number : 104636
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 5 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (CR2)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 40 mm
    • Height
    • 40 mm