Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 650W :: VdS 3131+Q label smoke detector, wireless networking


EI 650W

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm

Ei650W smoke detector

Ten-year lithium battery (3 V)
Built-in, service life of at least 10+1 years

Wireless networking
By installing the Ei650M wireless module (sold separately)

Easy-press button (test and mute)
Can be operated from the floor

Mute function
Manual alarm suppression

Pleasant test volume
Slowly increases in test mode

Suitable for bedrooms
No flashing LED in operating mode

Contamination compensation
Less susceptible to faults in case of contaminated smoke chamber

Self-monitoring
Automatic self-test with fault display

Certified quality VdS, Q
Certified in accordance with EN 14604, for use in accordance with DIN 14676, extended inspection in accordance with vfdb 14-01

Five-year warranty



Manufacturer : EI ELECTRONICS
Factory number : RM650W
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm