Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM CC-70 :: Cordes wireless smoke detector CC70, DIN EN 14604


RM CC-70

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 2x 9-V block, alkaline
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 104 mm
    • Height
    • 55 mm

Optical smoke detector with integrated siren and radio module. Can be wirelessly networked to other CC70 units.

EN 14604 and R&TTE tested
Complies with all required standards
Batteries included
2x 9-V block batteries included
Wireless networking
Possibility of networking multiple smoke detectors
Mute function
Temporary alarm suppression
Suitable for bedrooms
Low LED intensity
Central test button
Simple function test with no need to dismantle
Easy installation
Quick installation thanks to the supplied mounting kit
Replaceable battery
Replace the battery in seconds



Manufacturer : CORDES
Factory number : CC70
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 2x 9-V block, alkaline
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 104 mm
    • Height
    • 55 mm
Datasheet/manual