Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAUCHMELDER :: Photo-optical smoke detector, VDS-certified

Item-No.: RAUCHMELDER

5,80 €
10
5,51 €
50
5,22 €
€5,80




RAUCHMELDER

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 109 mm
    • Height
    • 35 mm

Photo-optical smoke detector, EN14604 and VdS approval

  • Detects smoke and sends an alarm

  • Ceiling or wall mounting

  • Button to test the function

  • Low battery indicator

  • Safety clip prevents mounting without battery

  • Loud alarm: 85 dB

  • EN14604 approval from LPCB UK

  • With VdS approval

  • Includes 9-V block battery

  • Temperature range: 4 ~ 38°C




Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 109 mm
    • Height
    • 35 mm