Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAUCHMELDER Q :: Smoke detector, 10 years lifetime


RAUCHMELDER Q

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9-V lithium battery, fixed
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 108 mm
    • Height
    • 35 mm
Photoelectric smoke detector in accordance with DIN EN 14604 (and VdS mark and Q-Label)
  • Color white; acoustic signal (about 85 dB)

  • acoustic warning when battery is low

  • Test switch with LED display for functional testing

  • including permanently installed long-life battery with about 10 years' lifetime

  • Fixing screws for easy installation

  • Mounting protection: the lateral slide (battery switch) is not pressed on the smoke detector, the smoke detector can not be mounted

  • 5 year warranty on the product without battery in accordance with DIN EN 14604



Manufacturer : TELESOUND
Factory number : 47-72301
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9-V lithium battery, fixed
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 108 mm
    • Height
    • 35 mm
Datasheet/manual