0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PYREXX PX-1C :: Wireless smoke detector with a 12 year lithium battery

Item-No.: PYREXX PX-1C
€57,60




PYREXX PX-1C

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Colour
    • White
    • Accessory
    • Incl. battery
  • Implementation
    • power supply
    • Lithium battery
  • Measures
    • Ø
    • 100 mm
    • Height
    • 38 mm
PX-IC wireless smoke detector. The networkable star pupil

Based on the PX-1, we have developed the new, wirelessly networkable PX-1C with 10+2 years of battery life.

Particularly useful in large residential complexes or communal areas.

Technical data:

In addition to the properties of the PX-1, the PX-1C offers:

  • Frequency: 868.3 MHz
  • Protocol: FSK (Frequency Shift Keying)
  • Maximum number of networked participants per group: 15
  • Number of groups: unlimited (automatic coding via unique serial number)
  • Community group (staircase): Assignment of up to 16 groups (apartments)
  • Wireless range: 400 m (±10%) in the open field
  • Repeater function



Manufacturer : PYREXX
Factory number : PX-1C
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Colour
    • White
    • Accessory
    • Incl. battery
  • Implementation
    • power supply
    • Lithium battery
  • Measures
    • Ø
    • 100 mm
    • Height
    • 38 mm