Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PYREXX PX-1 :: Smoke detector with a 12 year lithium battery


PYREXX PX-1

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. battery
  • Implementation
    • power supply
    • Lithium battery
  • Measures
    • Ø
    • 100 mm
    • Height
    • 38 mm

Clear concept. Award-winning design

A PX-I is simple to use: The entire cover is the only button. Battery replacements are not necessary. In order to achieve such simplicity, we invested a lot of ideas and technical expertise. This was awarded with the .reddot design award in 2012.

PX-1 stand-alone. The innovative classic

The PX-1 combines advanced electronics with innovative features, the smallest housing dimensions, complete reliability and a timeless design. The stand-alone device is a long-term detector, with a non-removable lithium battery that has a life span of 12
years.

First-class technologies - easy installation

The innovative magnetic adhesive Gel-Pad enables easy and convenient installation and, compared to conventional screws, there is no damage to the building structure etc. The magnetic adhesive Gel-Pad is a certified high-end technology from the automotive industry and lasts a lifetime.

Trust in PX-1. Making your home a safer place.

Technical data
  • Made in Germany

  • 12 year battery life (lithium) - battery does not need to be changed

  • Bi-sensor processor technology (smoke + heat)

  • Maximum real alarm precision

  • Suitable for the kitchen

  • Alarm signal > 85 dB

  • Up to 60m2 detection range (depending on the structural conditions)

  • Timeless design

  • Large, easy to use test/stop button (78 cm2)

  • Closed system (battery cannot be removed)

  • Processor technology / intelligent software analysis of sensor readings

  • Event data storage with timestamps and export function

  • Serial number in the device memory

  • Cyclical authentic self-test function

  • Help signal for negative self-test (e.g. low energy reserve or contaminated sensor)

  • SMD technology

  • CE EN 14604, ROHS, TÜV

  • Practical MGP mounting system

  • MSS mounting system (facilitated drill assembly)

  • 10 cm diameter, 3.8 cm height




Manufacturer : PYREXX
Factory number : PX-1
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. battery
  • Implementation
    • power supply
    • Lithium battery
  • Measures
    • Ø
    • 100 mm
    • Height
    • 38 mm