Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNETOLINK :: Magnetic mounting system for smoke detectors


MAGNETOLINK

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
    • Colour
    • Silver
  • Measures
    • Ø
    • 70 mm

Mounting kit for smoke detectors, consisting of self-adhesive mounting plate for attachment to the ceiling and two magnets for mounting it on the smoke detector.

  • Secure fixing without tools or dirt

  • Installation in less than 5 minutes

  • No risk of damaging electricity or other cables

  • Securely held, even on suspended ceilings

  • Ceiling component can be painted

  • Simplifies installation and changing batteries




Manufacturer : GEV
Factory number : 3163
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
    • Colour
    • Silver
  • Measures
    • Ø
    • 70 mm
Datasheet/manual