Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SC0006 :: Smoke Detector with VdS, 10 Years Lifetime


LOGILINK SC0006

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
  • Detects smoke and sends an acustic alarm signal
  • Ceiling or wall mounting
  • Button for easy function test
  • LED Signal for low battery
  • Saftey Clip prevents the installation without battery
  • Very loud alarm signal: 85db at 3 m
  • With VdS approval G214063
  • Built-in DC 3V lithium battery


Ø Grundplatte 90 mm
Ø Melder 100 mm



Manufacturer : LOGILINK
Factory number : SC0006
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
Datasheet/manual