Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SC0005 :: Magnetic fastening set for smoke detectors


LOGILINK SC0005

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
  • Measures
    • Ø
    • 70 mm
  • fits nearly all smoke detectors

  • without drilling easy mounting

  • stomach table Fixing

  • Minimum diameter of the smoke detector: 8 cm



Manufacturer : LOGILINK
Factory number : SC0005
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
  • Measures
    • Ø
    • 70 mm
Datasheet/manual