Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIDDE Q2 :: Kidde smoke detector, Q label


KIDDE Q2

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3-V lithium cell
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 104 mm
    • Height
    • 40 mm
10 years of safety without changing the battery

  • The new Q2 smoke detector from world market leader Kidde with a 10-year manufacturer warranty (US product liability) is VdS-certified and carries the coveted Q label for sustained operation — proven in demanding additional tests. New features include an event memory and contamination compensation, which reduces nuisance alarms to a bare minimum by automatically adjusting the sensitivity of the sensor.


These quality criteria ensure that the microprocessor-controlled Q2 smoke detector provides fault-free operation over the entire 10-year period.

  • Q label certified
  • Compact, discreet and unobtrusive
  • Multi-function button for low-noise detector test and alarm stop
  • Automatic detector activation during initial assembly
  • Includes anti-tamper protection



Manufacturer : KIDDE
Factory number : Q2
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3-V lithium cell
  • Specials
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 104 mm
    • Height
    • 40 mm
Datasheet/manual