Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS 558 :: Wireless smoke detector with integrated heat sensor


GS 558

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector and heat detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 2 x 1.5 V AA
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 120 mm
    • Height
    • 38 mm
Up to 30 smoke detectors can be connected wirelessly
Bi-directional transmission (transmitter and receiver in one device)
radio frequency: 433 MHz, coded
Wireless Range: up to 100 meters (open field)
Mute function (about 10 minutes), e.g. to avoid false alarm by cooking fumes
3 different alarm tones to distinguish between smoke or heat alarms and alarm forwarding
Alarm volume 85db / 3 metres
Operation temperature: 0 °C to +50 °C
EN 14604, BS

Scope of delivery
1 x smoke detector incl. 2x 1,5V AA battery
Measures 120 x 38 mm (diameter x depth)
Power supply 2 x 1.5V AA battery



Manufacturer : M-E
Factory number : GS-55
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector and heat detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 2 x 1.5 V AA
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 120 mm
    • Height
    • 38 mm
Datasheet/manual