0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIDIZOOM SW2 GN :: Smartwatch for children (5 - 12 years), green

Item-No.: KIDIZOOM SW2 GN
Colour:

€41,95




Kidizoom Smart Watch 2 grün

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch for children
    • Colour
    • Green
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 3.7
    • Display Format
    • Rectangular
  • Implementation
    • Sensor Typ
    • Pedometer
    • RAM
    • 0.256 GB
  • Weights
    • Weight
    • 50 g
Now with a new design and new features!
  • Camera for cool photos and videos
  • LCD colour touch display (1.44", 128 x 128 pixels)
  • 256 MB internal memory
  • Motion sensor
  • USB port
  • Microphone
  • Photo resolution: 0.3 MP
  • Video resolution: 320 x 240 or 160 x 120; videos can be up to 60 seconds long
  • Features: watch (digital and analogue), capture photos and videos, voice recording, alarm clock, eight games and three movement challenges, timer and stopwatch, pedometer, function to help children learn to tell the time, pocket calculator, calendar
  • Various photo and video effects
  • Various backgrounds for watch display (3D)
  • Additional content can be downloaded via the Download Manager
  • Spray-proof
  • Parental control
  • Contains a battery that can be charged via USB connection
  • Includes USB cable
  • Automatic switch-off function



Manufacturer : VTECH
Factory number : 80-171684-004
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch for children
    • Colour
    • Green
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 3.7
    • Display Format
    • Rectangular
  • Implementation
    • Sensor Typ
    • Pedometer
    • RAM
    • 0.256 GB
  • Weights
    • Weight
    • 50 g
Datasheet/manual