0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90NZ0062 :: ZenWatch 3, grey, Silikon bracelet brown


ASUS ZenWatch 3 (WI503Q-1RGRY0001)

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Qualcomm
    • Colour
    • Grey
    • Design
    • With silicone strap in dark brown
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3, iOS 8.2 (iPhone 5)
    • Sensor Typ
    • 6-Achsen Lagesensor mit Sensor-Hub, Umgebungslicht
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP67
  • Display
    • Display type
    • AMOLED
    • Screen Resolution
    • 3.5
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • USB
    • Via charging cable
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Po, 340 mAh
    • Duration (max.)
    • 61 h
  • Measures
    • Width
    • 45 mm
    • Depth
    • 45 mm
    • Height
    • 9.95-10.65 mm
  • Weights
    • Weight
    • 80 g
Time-Honored Craftsmanship, Smart Customisation
ASUS ZenWatch 3 follows the tradition of fine watchmaking with its luxurious, detail-focused design and construction from high-quality materials. It provides timely information at a glance, offers a wealth of useful features that make your life easier, and features a customisable design so you can create your own perfect watch. Innovative quick-charging technology keeps ASUS ZenWatch 3 on your wrist longer, so you can always stay informed and be in the moment.

A sight to behold
With the meticulous craftsmanship and timeless design of a fine mechanical watch, ASUS ZenWatch 3 is a timepiece you’ll want to wear every day. With a look inspired by an annular solar eclipse, it exudes sophisticated style and delivers a new level of powerful functionality.

Purity, precision, perfection
ASUS ZenWatch 3 is meticulously fashioned from jewelry-grade 316L stainless steel, resulting in a luxurious accessory that not only looks incredible, but feels great to wear as well. This premium, cold-forged steel is 82% stronger than traditional steel to ensure that ASUS ZenWatch 3 stands up to the rigors of daily wear. A diamond-cut bezel and intricately detailed setting add a further touch of refinement and precision. With ASUS ZenWatch 3, total luxury never looked so good.

Redefining the smartwatch
A new thin-bezel and three-button design redefines the smartwatch to provide quicker and easier operation. The customisable top button provides quick access to your favorite app or feature. The middle button provides a range of functions, including access to Interactive, Ambient, Theater, and Brightness Boost modes. The bottom button switches the watch to Eco Mode for the times you need extra-long battery life.

Traditional Italian tailoring
In order to achieve gorgeous looks and all-day comfort, we specially selected genuine Italian leather for the watch strap. This design detail is just one of the ways ASUS ZenWatch 3 delivers total luxury and aligns with our dedication to create a new classic.

Put your own face on time
ASUS ZenWatch 3 comes with six custom design themes and more than 50 exclusive watch faces to let you easily create a watch that matches your individual style. You can also create your own watch face with style and functionality that’s perfectly tailored to you.

Smart help, right on time
ASUS ZenWatch 3 organises your important information, determines what you need and when, and shows it to you before your even ask. Get messages from friends, weather updates at a glance, and a variety of useful assistance that helps you make the most of your day.

Your go-to assistant
The ZenWatch Manager smartphone app lets you easily personalise your ASUS ZenWatch 3 from one convenient location. Select from a wide variety of watch faces and customise each one with up to three widgets to display the information that is most important to you.



Manufacturer : ASUS
Factory number : 90NZ0062-M00020
Package weight : 0.369 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Qualcomm
    • Colour
    • Grey
    • Design
    • With silicone strap in dark brown
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3, iOS 8.2 (iPhone 5)
    • Sensor Typ
    • 6-Achsen Lagesensor mit Sensor-Hub, Umgebungslicht
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP67
  • Display
    • Display type
    • AMOLED
    • Screen Resolution
    • 3.5
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • USB
    • Via charging cable
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Po, 340 mAh
    • Duration (max.)
    • 61 h
  • Measures
    • Width
    • 45 mm
    • Depth
    • 45 mm
    • Height
    • 9.95-10.65 mm
  • Weights
    • Weight
    • 80 g