0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MNNL2ZD/A :: Apple Watch, 42mm, silver-weiß


Apple Watch 1 42mm Silver Alu Case White

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • S1
    • Colour
    • Silver/white
    • Design
    • With white sports strap
  • Implementation
    • Operating system
    • watchOS
    • Compatility
    • iPhone 5/5c/5s/SE, 6/6 Plus/6s/6s Plus + iOS 8.2
    • Sensor Typ
    • Acceleration, gyroscope, heart rate, light
    • RAM
    • 0.5 GB
    • Memory
    • 8 GB
    • Protection class
    • IPX7
  • Display
    • Display type
    • Retina display with Force Touch
    • Screen Resolution
    • 4.2
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth®
    • 4.0
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 18 h
  • Measures
    • Width
    • 36.4 mm
    • Depth
    • 42.5 mm
    • Height
    • 10.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Lightning
Get active. Stay connected.
Track your activity. Measure your workouts. Monitor your health. Stay up to date with the people and information you care about most. Apple Watch Series 1 lets you do it all in an instant, thanks to a powerful dual-core processor.

Track and share your activity.
Your Stand, Move and Exercise rings show you how active you are every day and can inspire you to move a little more to close them. Ask Siri to show you if you’ve been sitting too much. Track how many steps you’ve taken and how many calories you’ve burned. And aim for 30 minutes of exercise, even if it’s not all at once. Share and compare your Activity rings with friends and family to stay motivated or compete to see who can close their rings first.

Measure your workouts.
Choose from a variety of indoor and outdoor workouts - including biking, running and elliptical - then set your goals and get moving. However you work out, Apple Watch Series 1 accurately measures your movement. Select up to five metrics to view at once, and even mark segments.

Monitor your health.
Since Apple Watch Series 1 is always with you, it can help you be more aware of your overall health. It lets you easily monitor your heart rate, better manage everyday stress and add apps relevant to your specific routines. So you get a more complete picture of you.

Lightning-fast performance.
With its speedy dual-core processor, Apple Watch Series 1 is ready to go when you are. Your favourite apps launch immediately and are always up to date, so you can perform everyday tasks - like viewing your Activity rings, checking your calendar or replying to a message - in an instant.

Stay connected.
Get a gentle tap when a message or call comes in. Access and launch your favourite apps immediately. Use Siri to get things done with just your voice. With Apple Watch Series 1, you can get important information and do things quickly and conveniently right from your wrist - so you never have to put your day on pause.



Manufacturer : APPLE
Factory number : MNNL2ZD/A
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • S1
    • Colour
    • Silver/white
    • Design
    • With white sports strap
  • Implementation
    • Operating system
    • watchOS
    • Compatility
    • iPhone 5/5c/5s/SE, 6/6 Plus/6s/6s Plus + iOS 8.2
    • Sensor Typ
    • Acceleration, gyroscope, heart rate, light
    • RAM
    • 0.5 GB
    • Memory
    • 8 GB
    • Protection class
    • IPX7
  • Display
    • Display type
    • Retina display with Force Touch
    • Screen Resolution
    • 4.2
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth®
    • 4.0
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 18 h
  • Measures
    • Width
    • 36.4 mm
    • Depth
    • 42.5 mm
    • Height
    • 10.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Lightning
Datasheet/manual