reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9665 :: Wiko Sunny red

Item-No.: WIKO 9665
Colour:






Wiko Sunny rot

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Red
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 0.5 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 10.16
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 128.4 mm
    • Width
    • 66.2 mm
    • Depth
    • 11.3 mm
  • Weights
    • Weight
    • 123 g
  • Electrical values
    • Accumulator
    • Li-Ion, 1200 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
7 WVGA display
Compact, simple & ergonomic design
Soft touch finish with 5 splashy colors
Android™ 6.0 (Marshmallow)
Powerful Quad Core prozessor
Fun camera options: Panorama, SmileShot, Face detection, Scene mode

THE CUTE ONE!
You want your smartphone tbe super easy to handle and use but you also ask for a sweet design and a touch of craziness. We got it! SUNNY is the perfect daily companion with a compact size and pop colors. What about the camera? Well, 5MP and fun options to capture your best moments. Did we mention Marshmallow 6.0.? Yes it has it!

LITTLE GUY
SUNNY has a 4 display, giving it just the perfect size if you are a compact lover. It will perfectly fit in your hand, making use smoother than ever and once you are done with it, it will perfectly fit… in your pocket!

POP COLORS
With such a name, SUNNY could only be colorful! 5 splashy colors are available. Don’t worry, it comes in conservative black or white, but also dares stronger shades: Hot Pink, Flashy Red or Bleen. Make it match your mood!

SMILE!
Enjoy the great 5MP main camera and its cool options! Panorama mode to immortalize this beautiful landscape, Smile shot to get just the perfect moment of happiness or Night Shot because you live to the fullest both day and nigh! SUNNY also features a front camera to have fun with selfies!

POWER & ENTERTAINMENT!
The little but mighty SUNNY has a quad-core processor, quite some power for this super affordable smartphone! It will ensure a smooth navigation and usage: enjoy gaming, video watching and multitasking!

MARSHMALLOW AND OTHER TREATS
SUNNY is tiny but mighty! It is running under the lastest Android version, Marshmallow 6.0. Welcome battery life optimization, quick access to settings and smooth navigation! Plus, a quad-core processor and 8 GB ROM extendible to 64 via micro SD, will allow you to enjoy multiple apps! Of course, SUNNY has the Dual SIM slot too!



Manufacturer : WIKOMOBILE
Factory number : WIKSUNNYFLRST
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Red
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 0.5 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 10.16
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 128.4 mm
    • Width
    • 66.2 mm
    • Depth
    • 11.3 mm
  • Weights
    • Weight
    • 123 g
  • Electrical values
    • Accumulator
    • Li-Ion, 1200 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual