reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEFFOS C5L DG :: Smartphone / 4,5" Display / Dual-SIM / 4G LTE

Item-No.: NEFFOS C5L DG
Colour:

€74,00




neffos C5L Dark Grey

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 136 mm
    • Width
    • 67.7 mm
    • Depth
    • 10.15 mm
  • Weights
    • Weight
    • 154 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Life Smart - neffos C5L

  • 1GB RAM + 8GB ROM
  • 8MP camera and 2MP front-facing camera
  • Ultra fast 4G LTE


Stunning Camera in 4.5" Smartphone
The Neffos C5L is equipped with an 8MP rear camera complimented by autofocus, allowing you to easily capture every moment in perfect detail. What's more, you could print the photos out in high quality to make a memorable album. The Neffos C5L comes with a 2MP front camera to capture the best of your beautiful self and share with friends and family through still pictures or via video chat.

Power to Get More Done, for Work or Fun
Powered by its 64-bit Qualcomm® Snapdragon™ 210 processor, the Neffos C5L is designed to provide an uncompromised mobile experience. Packed with 1 GB of RAM, 8 GB of ROM, and with 32 GB of expandable SD memory you have the space to manage and keep your files, apps, entertainment and memories close at hand.

Ultra-fast Experience
4G LTE technology provides you with mobile internet that keeps up with your pace of life. Revel in faster download speeds, stream seamless HD videos and say goodbye to dropped video calls for good. Enjoy all of this on the go, wherever you are.

Dual SIM Dual Standby
Dual SIM Dual Standby allows you to enjoy mobile on your own terms. Enjoy the complete mobile freedom of keeping separate work and personal numbers, subscribing to different mobile plans at the same time, and the ability to connect to network around the world.

The Advanced Version of Android
Combined with Google's Android 5.1, the Neffos C5L provides an unmitigated mobile experience. Make the most of your mobile with the advanced Android 5.1 that doesn't just look better, but also keeps your device safer.

Crafted for Exceptional Handling
The Neffos C5L's sleek curves make it as elegant on the outside as it is powerful on the inside. Designed to best fit your palm, the C5L makes it more comfortable to stay in touch, in style.



Manufacturer : NEFFOS
Factory number : TP601A21DE
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 136 mm
    • Width
    • 67.7 mm
    • Depth
    • 10.15 mm
  • Weights
    • Weight
    • 154 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B