Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT S60 :: Dual-SIM Outdoor Smartphone 11,94 cm (4,7")


CAT S60

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • TFT
  • Features
    • Camera
    • 13.0 MP
  • Interfaces
    • Bluetooth
    • 4.1
  • Measures
    • Height
    • 147.9 mm
    • Width
    • 73.4 mm
    • Depth
    • 12.95 mm
  • Weights
    • Weight
    • 223 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3800 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
The Power of Thermal In Your Hand
See the world from a new perspective with the revolutionary Cat® S60. Combining the classic rugged qualities of Cat phones with leading smartphone innovation, this new generation rugged smartphone will allow you to Capture Everything from the palm of your hand. Achieve more with the world's first thermal imaging smartphone.

A Turning Point in Smartphone Innovation
Revolutionise the way you interact with the world around you with the power of thermal just a touch away. Be among the first to bring this accessible thermal imaging technology to your workplace, your home or even on-the-go with the Cat® S60.

With thermal imaging available at the simple touch of a button, you can quickly identify gaps in insulation, electrical faults and monitor the performance of machinery. You can even check the gas cylinder levels for your barbeque or find the freshest loaf of bread at the market. But really the possibilities are endless...we're looking to YOU to find them all.

See the World Differently
The first of its kind, the Cat® S60 gives you live thermal imaging expertise direct from your smartphone. Utilising MSX Technology exclusive to FLIR, this rugged smartphone captures shareable clear thermal imagery, video and even timelapse footage. Multiple spot meters allow you to retroactively pinpoint a temperature in your image while the thermal imagery technology is capable of penetrating even obscurants like smoke.

Like a Fish to Water
The world's most waterproof smartphone can survive depths of up to 5 meters for 60 minutes using our unique Lockdown Switch. The S60 can also take underwater photographs and video, as well as boasting a glove and wet-finger compatible Corning® Gorilla® Glass 4 touchscreen.

Keep Cool in Tough Situations
Drop-proof to 1.8m and reinforced with a strengthened die cast frame, the Cat® S60 exceeds even military specifications, making it the perfect companion to those living even the most rugged of lifestyles.

  • Display Type: Super bright 4.7" a-Si AHVA, HD, 1280x720
  • Display Cover: Corning® Gorilla® Glass 4
  • Main/Rear Camera: 13MP Autofocus + FLIR Thermal Camera
  • Front Camera: 5MP
  • Video Capture: Yes, 1080p, 30fps
  • ROM Flash: 32GB
  • RAM: 3GB
  • Extended Storage: microSD™ up to 128GB
  • Processor Type: Qualcomm MSM8952-3 (4 x 1.5GHz + 4 x 1.2GHz)
  • Platform/OS: Android™ 6.0 Marshmallow
  • IP68 Certified



Manufacturer : CAT
Factory number : CS60-DEB-EUR-EN
Package weight : 0.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • TFT
  • Features
    • Camera
    • 13.0 MP
  • Interfaces
    • Bluetooth
    • 4.1
  • Measures
    • Height
    • 147.9 mm
    • Width
    • 73.4 mm
    • Depth
    • 12.95 mm
  • Weights
    • Weight
    • 223 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3800 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B