Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT S30 :: Outdoor Smartphone 4,5" (11,43 cm)


CAT S30

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TN
  • Features
    • Camera
    • 5.0 MP
  • Interfaces
    • Bluetooth
    • 4.1
  • Measures
    • Height
    • 141.9 mm
    • Width
    • 72.7 mm
    • Depth
    • 13.25 mm
  • Weights
    • Weight
    • 185 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Introducing the Cat® S30, an affordable smartphone built on Caterpillar’s rugged foundations - designed to keep you in touch, even in tough environments. Android™ Lollipop technology is combined with robust military grade credentials* in an easy-grip, durable device.
The Cat S30 - a no-nonsense, 4G smartphone that is made rugged.

  • Processor: Qualcomm MSM8909 Quad-core 1.1Ghz

  • Platform/OS: AndroidTM 5.1 Lollipop

  • Display: 4.5” TN Type TFT, 480 x 854

  • Display Cover: Corning® Gorilla® Glass 3

  • CAMERA Main: 5MP Front: 2MP Video Capture: 1920x1080, 60fps

  • ROM Flash: 8GB

  • RAM: 1GB

  • Extended Storage: micro™ SD Up to 64GB

  • Bluetooth®: 4.1

  • Wi-Fi®: 802.11 b/g/n



Manufacturer : CAT
Factory number : CS30-DEB-E02-ENN
Package weight : 0.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TN
  • Features
    • Camera
    • 5.0 MP
  • Interfaces
    • Bluetooth
    • 4.1
  • Measures
    • Height
    • 141.9 mm
    • Width
    • 72.7 mm
    • Depth
    • 13.25 mm
  • Weights
    • Weight
    • 185 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B